1380100-003

CTS Electronic Components
774-1380100-003
1380100-003

Mfr.:

Description:
OCXO Oscillators 20MHz 10ppb Stratum3 LVCMOS -20 +70C 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,89 € 7.489,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
83,98 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: OCXO Oscillators
RoHS:  
OCXO
20 MHz
10 pF
3.135 V
3.465 V
HCMOS
Radial
- 20 C
+ 70 C
20 mm
12.7 mm
11 mm
1380100
Tray
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Duty Cycle - Max: 55 %
Mounting Style: Through Hole
Factory Pack Quantity: 25
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99