11VR1H25F2C103B1

CTS Electronic Components
774-11VR1H25F2C103B1
11VR1H25F2C103B1

Mfr.:

Description:
Potentiometers 300Deg 10kOhm -10C +70C Flat Shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 221

Stock:
221 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1,88 €
1,59 € 15,90 €
1,41 € 35,25 €
1,33 € 133,00 €
1,22 € 366,00 €
1,18 € 590,00 €
1,08 € 1.080,00 €
1,02 € 2.550,00 €
0,946 € 4.730,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
1 Gang
10 kOhms
Linear
Vertical
50 mW (1/20 W)
50 VAC, 20 VDC
20 %
Carbon
1 Turn
Flatted / D
6 mm
25 mm
No Switch
Center Detent
Rotary
15000 Cycle
IP40
- 10 C
+ 70 C
11VR
Tray
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 7.5 mm
Length: 15.7 mm
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Width: 11 mm
With Switch: No Switch
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

11VR 11mm Panel Potentiometer

CTS Electronic Components 11VR 11mm Panel Potentiometer offers a 50VAC operating voltage, a 30Ω residual resistance, and a ±20% resistance tolerance. The 11VR series features a rotational life of 15,000 cycles, a compact 11mm package size, and single and dual output options. CTS Electronic Components 11VR 11mm Panel Potentiometer is ideal for instrument amplifiers and guitar effects, communications equipment, and keyboards and synthesizers.