11CEK25F122B

CTS Electronic Components
774-1CEK25F122B
11CEK25F122B

Mfr.:

Description:
Encoders 12mm encoder, rear mount, sleeve bushing, 12 PPR, 12 detents, all flatted shaft lengths, w/switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1.380,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Encoders
RoHS:  
11CE
12 Detent
Tray
Brand: CTS Electronic Components
Product Type: Encoders
Factory Pack Quantity: 100
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

11CE & 12CE Rotary Encoders

CTS Electronic Components 11CE and 12CE Rotary Encoders offer 11mm and 12mm size packages and are available with and without a bushing. CTS 11CE and 12CE Rotary Encoders offer horizontal and vertical mount styles, selected resolutions, detent options, and a momentary push switch option. A rotational life of 30,000 cycles and a wide operating temperature range of -10°C to +70°C provide durability and reliability in many applications, including industrial, medical, and consumer products. Shaft length and trim options are also available. 12CE encoders offer backlit illuminated shafts for applications requiring illumination control in dim or dark spaces. LEDs are available in single, dual, and three-color options in a variety of colors.