09TR11KA104DPR

CTS Electronic Components
774-09TR11KA104DPR
09TR11KA104DPR

Mfr.:

Description:
Trimmer Resistors - SMD 9mm Trimmer 100kOhm 30% VSMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,591 € 5,91 €
0,524 € 13,10 €
0,497 € 49,70 €
0,464 € 116,00 €
0,436 € 218,00 €
Full Reel (Order in multiples of 900)
0,413 € 371,70 €
0,384 € 691,20 €
0,353 € 1.588,50 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Trimmer Resistors - SMD
RoHS:  
TR
SMD/SMT
Potentiometers
1 Turn
Carbon
Top
100 kOhms
150 mW
200 VDC
30 %
- 1000 PPM / C, + 200 PPM / C
Horizontal
- 25 C
+ 70 C
Reel
Cut Tape
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Height: 4.7 mm
Length: 10 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 900
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: 9 mm Trimmer Potentiometer
Width: 9.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99