033TEVSDTAB

CTS Electronic Components
774-033TEVSDTAB
033TEVSDTAB

Mfr.:

Description:
Toggle Switches Vertical right angle,SP (on)-off-(on) ,7.30,Std. non-thread 6.15,Gold plated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,14 € 7,14 €
6,17 € 61,70 €
5,81 € 145,25 €
5,56 € 278,00 €
5,32 € 532,00 €
5,01 € 1.252,50 €
4,51 € 2.255,00 €
4,39 € 4.390,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
(ON) - OFF - (ON)
PCB Mount
Through Hole
3 A, 6 A
125 VAC, 250 VAC
28 VDC
Bat
Sealed
UL; cUL
IP67
033TE
Tray
Actuator Length: 7.3 mm
Brand: CTS Electronic Components
Life: 50000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.