033TBSSATCB1

CTS Electronic Components
774-033TBSSATCB1
033TBSSATCB1

Mfr.:

Description:
Toggle Switches Straight,SP on-none-on ,Std. 6.10 ,(std) P.C ,Gold plated, Straight type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,94 € 6,94 €
5,99 € 59,90 €
5,66 € 141,50 €
5,41 € 270,50 €
5,18 € 518,00 €
4,88 € 1.220,00 €
4,38 € 2.190,00 €
4,26 € 4.260,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - NONE - ON
PCB Mount
Through Hole
1.5 A, 3 A
120 VAC, 250 VAC
28 VDC
Bat
Sealed
Gold
UL; cUL
IP67
033TB
Bulk
Actuator Length: 10.16 mm
Actuator Style: Locking Lever
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Life: 30000 Hour
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Toggle Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99