026TB32R5AOB1A1

CTS Electronic Components
774-026TB32R5AOB1A1
026TB32R5AOB1A1

Mfr.:

Description:
Potentiometers 5ohms 20% Round Linear Res.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 2.280,00 €
2,11 € 5.275,00 €
2,07 € 10.350,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
5 Ohms
Linear
5 W
500 V
20 %
1 Turn
Smooth
6.35 mm
25.4 mm
Rotary Metal
- 30 C
+ 105 C
026
Brand: CTS Electronic Components
Diameter: 23.8 mm
Height: 11.9 mm
Product Type: Potentiometers
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 19,115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533390000
CNHTS:
8533400000
CAHTS:
8533390000
USHTS:
8533408070
JPHTS:
8533390004
KRHTS:
8533900000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.