026TB32R251B1B1

CTS Electronic Components
774-026TB32R251B1B1
026TB32R251B1B1

Mfr.:

Description:
Potentiometers Bush 3/8" Shaft 1" 250 ohm 5W wirewound

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.845

Stock:
1.845 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,12 € 9,12 €
7,31 € 73,10 €
6,69 € 167,25 €
5,85 € 585,00 €
5,35 € 1.337,50 €
4,28 € 2.140,00 €
4,26 € 4.260,00 €

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
250 Ohms
Linear
5 W
500 V
20 %
Wirewound
1 Turn
Smooth
6.35 mm
25.4 mm
Rotary Switch
Rotary Metal
- 30 C
+ 105 C
026
Bulk
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 23.8 mm
Product Type: Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533290000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99