UPS123607F2

CSB
632-UPS123607F2
UPS123607F2

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Batteries 12V 7.5AH 360W F2 FASTON TAB 250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CSB
Product Category: UPS - Uninterruptible Power Supplies - Batteries
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
12 V
7.5 Ah
Lead-Acid
151 mm
65 mm
98.3 mm
Quick Connect
UPS
Brand: CSB
Rechargeable/Non-Rechargeable: Rechargeable
Factory Pack Quantity: 10
Subcategory: Battery
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier recommends charging prior to use in application.

Please contact a Mouser Technical Service Representative
for further assistance.


5-1111-12

TARIC:
8507208090
CAHTS:
8507209020
USHTS:
8507208041
JPHTS:
850720010
KRHTS:
8507200000
ECCN:
EAR99