CSB-1014-7

CSB
632-CSB-1014-7
CSB-1014-7

Mfr.:

Description:
Sealed Lead Acid Battery Complete Replacement Kit with 4 pcs 12V 8Ah GP1272F2, metal tray and wire kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CSB
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
Rechargeable
12 V
13.50 in
8.50 in
3.27 in
0 C
+ 40 C
Tray
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: CSB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Lead Acid Battery
Series: CSB
Factory Pack Quantity: 1
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0