CXLA100F-24-A1

436-CXLA100F-24-A1
CXLA100F-24-A1

Mfr.:

Description:
Desktop AC Adapters Medical&ITE external adapter,100W 24V 4.17A,C14 Class-I,5.52.5 Barrel Straight

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 3/18/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,58 € 39,58 €
35,08 € 350,80 €
35,07 € 701,40 €
32,75 € 3.275,00 €

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
90 VAC to 264 VAC
1 Output
100 W
24 VDC
4.17 A
Medical
Barrel Connector
92.5 %
CXLA
Brand: COSELSYNC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Height: 25.4 mm
Length: 155.3 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: Power Supplies
Tradename: COSELSYNC.
Width: 75.3 mm
Unit Weight: 335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409520
ECCN:
EAR99

CXLA 100W & 150W Medical AC Adapters

COSELSYNC CXLA 100W and 150W Medical AC Adapters are single-output AC-DC switching adapters available in Class I and Class II types. These COSELSYNC ECO Green medical AC adapters deliver 100W or 150W of continuous power at an operating temperature range of -30°C to +70°C. CXLA Medical AC Adapters comply with global safety and EMC regulations and are ideal for patient monitoring systems, diagnostic and imaging equipment, home healthcare, and laboratory/clinical devices.