MWT-PH11F

CML Micro
938-MWT-PH11F
MWT-PH11F

Mfr.:

Description:
RF MOSFET Transistors Narrow and Broad Band High Efficiency Amplifier, High Power Amplifier, and Oscillator Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,74 € 1.027,40 €
97,52 € 2.925,60 €
97,47 € 9.747,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF MOSFET Transistors
RoHS:  
GaAs
440 mA to 800 mA
8 V
12 GHz
9 dB
32 dBm
+ 150 C
Die
Bulk
Brand: CML Micro
Product Type: RF MOSFET Transistors
Series: MWT
Factory Pack Quantity: 10
Subcategory: MOSFETs
Tradename: MWT-PH11F
Type: RF Power MOSFET
Unit Weight: 0,140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541210040
ECCN:
EAR99

FEATURED PRODUCTS
CML MICRO