MWT-LN600

CML Micro
938-MWT-LN600
MWT-LN600

Mfr.:

Description:
RF MOSFET Transistors Low Noise pHEMT Devices

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,94 € 299,40 €
27,92 € 6.980,00 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF MOSFET Transistors
RoHS:  
GaAs
175 mA
4.5 V
26 GHz
8 dB, 11 dB
20 dBm
+ 150 C
Die
Bulk
Brand: CML Micro
Forward Transconductance - Min: 300 mS
Pd - Power Dissipation: 500 mW
Product Type: RF MOSFET Transistors
Series: MWT
Factory Pack Quantity: 10
Subcategory: MOSFETs
Tradename: MWT-LN600
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541210040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GaAs FET & pHEMT Devices

MicroWave Technology GaAs FET and pHEMT Devices are ultra-linear, high-dynamic range, and low-phase noise devices that include commercial, industrial, military, and space-grade variants. The GaAs process employed by MicroWave Technology is approved for space applications with proven reliability. These devices come with standard and custom device specifications with high-rel and space-rel screening options availability. The GaAs FET and pHEMT devices are RoHS (lead-free) compliant and offer 100% wafer bond pull, die shear, wafer DC burn-in, and bake tests in evaluation per MIL-PRF-38534. These devices are typically suitable for oscillators, narrow-band, wideband applications, space, and military applications.

FEATURED PRODUCTS
CML MICRO