MWT-1F73

CML Micro
938-MWT-1F73
MWT-1F73

Mfr.:

Description:
RF MOSFET Transistors

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10)
72,72 € 727,20 €
250 Quote

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF MOSFET Transistors
N-Channel
GaAs
12 GHz
10 dB
26 dBm
SMD/SMT
Die
Reel
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Channels: 1 Channel
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 10
Subcategory: MOSFETs
Type: RF Power MOSFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290075

FEATURED PRODUCTS
CML MICRO