MMA-445933H-M5

CML Micro
938-MMA-445933H-M5
MMA-445933H-M5

Mfr.:

Description:
RF Amplifier 4.4 - 5.9 GHzz 2W High Efficiency Linear Power Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 8/18/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
63,23 € 63,23 €
61,75 € 1.543,75 €
Full Reel (Order in multiples of 100)
58,47 € 5.847,00 €
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
RoHS:  
4.4 GHz to 5.9 GHz
1.05 A
31 dB
Power Amplifiers
SMD/SMT
QFN-32
GaAs
33 dBm
45 dBm
- 40 C
+ 85 C
MMA
Reel
Cut Tape
MouseReel
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Tradename: MMA-445933H-M5
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99