MMA-273336D

CML Micro
938-MMA-273336D
MMA-273336D

Mfr.:

Description:
RF Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,45 € 724,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
27 GHz to 33 GHz
6 V
2.5 A
22 dB
Power Amplifiers
SMD/SMT
QFN-32
Si
35.5 dBm
36.5 dBm
Gel Pack
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Return Loss: 10 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 24 W
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.2.d