MMA-273336-M5

CML Micro
938-MMA-273336-M5
MMA-273336-M5

Mfr.:

Description:
RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
62,79 € 62,79 €
Full Reel (Order in multiples of 100)
62,79 € 6.279,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
27 GHz to 33 GHz
2.5 A
22 dB
Power Amplifiers
SMD/SMT
QFN-32
GaAs
35 dBm
36 dBm
- 40 C
+ 85 C
MMA
Reel
Cut Tape
MouseReel
Brand: CML Micro
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Tradename: MMA-273336-M5
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.2.d
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMIC Amplifiers (MMA)

MicroWave Technology MMIC Amplifiers (MMA) are based on InGaP HBT, pHEMT, and Linear MESFET technologies. These amplifiers are high-performance, low-cost, and high-power amplifiers. The MMIC Amplifiers include high linearity, fully matched WiMax power amplifiers, and broadband gain blocks as well. Military screening is available on hermetically sealed package products. These amplifiers are used in point-to-point radio applications in high-power, high-linearity, driver amplifiers, traveling-wave amplifiers, microwave and wireless communication systems, optical instrumentation, and WiMax/WLAN driver amplifiers.