MMA-273036-M5

CML Micro
938-MMA-273036-M5
MMA-273036-M5

Mfr.:

Description:
RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
72,45 € 7.245,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
RoHS:  
27.5 GHz to 30 GHz
3 A
22 dB
Power Amplifiers
SMD/SMT
QFN-32
GaAs
35 dBm
36 dBm
- 40 C
+ 85 C
MMA
Reel
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Tradename: MMA-273036-M5
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8542330000
ECCN:
EAR99