MGA-495940-02

CML Micro
938-MGA-495940-02
MGA-495940-02

Mfr.:

Description:
RF Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10)
154,41 € 1.544,10 €
100 Quote

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
4.4 GHz to 5.9 GHz
28 V
100 mA to 400 mA
14 dB
Power Amplifiers
SMD/SMT
SSMD-10
GaN
40 dBm
Reel
Brand: CML Micro
Input Return Loss: 8 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 50 W
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
USHTS:
8542330001
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.