FX614D4

CML Micro
226-FX614D4
FX614D4

Mfr.:

Description:
Telecom Interface ICs 1200bps Half Duplex Bell 202 Compatible Modem

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,46 € 12,46 €
9,95 € 248,75 €
8,48 € 797,12 €
7,23 € 2.038,86 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Telecom Interface ICs
RoHS:  
Modems
1.7 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 800 mW
Product Type: Telecom Interface ICs
Series: FX614/MX614
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: Modulator/Demodulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99