EV90G701

CML Micro
226-EV90G701
EV90G701

Mfr.:

Description:
RF Development Tools Evaluation Board for CMX90G701

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
208,38 € 208,38 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
CMX90G701QF
6 GHz to 18 GHz
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
For Use With: Gain-Slope Amplifier
Packaging: Bulk
Product Type: RF Development Tools
Series: CMX90
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709810
ECCN:
5A991.g

CMX90G70X Evaluation Boards

CML Micro CMX90G70X Evaluation Boards are used to evaluate CMX90G70X RF Amplifiers. The CML Micro CMX90G70X RF Amplifiers are low-power 50Ω gain blocks suitable for many wireless applications operating in the 6GHz to 18GHz frequency range. The CML Micro gain block has a positive gain slope of +1dB across the 6GHz to 16GHz band. CMX90G70X evaluation boards operate at  6GHz to 18GHz wide frequency range, 2V to 5V single positive DC supply range, and 105°C operating temperature range. The CML Micro CMX90G70X evaluation boards are ideally used in Satcom Ku-band, Fixed Wireless Access (FWA), and 5G infrastructure and backhaul.