EV90G301

CML Micro
226-EV90G301
EV90G301

Mfr.:

Description:
RF Development Tools Evaluation Board for CMX90G301

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,50 € 49,50 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Development Tools
Evaluation Boards
RF Amplifier
CMX90G301
1.4 GHz to 7.1 GHz
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: RF Development Tools
Series: CMX90G/EV90G301
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
5A991.g

EV90G301 Evaluation Board

CML Micro EV90G301 Evaluation Board is configured to evaluate the operation of the CMX90G301 positive gain-slope amplifiers. The CMX90G301 Positive Gain-Slope Amplifiers operate in the 1.4GHz to 7.1GHz frequency range for various wireless applications. The CMX90G301 low-power 50Ω cascadable MMIC gain block offers a positive gain slope of +1dB across the band. This eliminates the requirement for equalization and compensates for increasing system losses with frequency.