DE70322TC

226-DE70322TC
DE70322TC

Mfr.:

Description:
RF Development Tools AIS Class B (IEC 62287-1) Technology Demonstrator with protocol controller/ Reference Design Package

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
519,27 € 519,27 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Development Tools
RoHS:  
Demonstration Kits
RF Transceiver
DE70322TC
156 MHz to 162.05 MHz
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: RF Development Tools
Series: DE70322T/DE70322TC
Factory Pack Quantity: 3
Subcategory: Development Tools
Unit Weight: 168,495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8526910040
ECCN:
5A991.g