DE70322T

CML Micro
226-DE70322T
DE70322T

Mfr.:

Description:
Sub-GHz Development Tools AIS Class B (IEC 62287-1) Technology Demonstrator/ Reference Design Package

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
553,02 € 553,02 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Sub-GHz Development Tools
RoHS:  
Demonstration Kits
161.975 MHz to 162.025 MHz
CMX7032
5 V
UART, USB
Brand: CML Micro
Dimensions: 122 mm x 57 mm
Product Type: Sub-GHz Development Tools
Series: DE70322T/DE70322TC
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 186,635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526918090
CNHTS:
8543709990
USHTS:
8526910040
BRHTS:
85269100
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.