CMX994EQ4

CML Micro
226-CMX994EQ4
CMX994EQ4

Mfr.:

Description:
RF Receiver Enhanced Performance Direct Conversion with PowerTrade Feature

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,28 € 14,28 €
13,80 € 345,00 €
12,41 € 1.042,44 €
12,27 € 6.184,08 €

Similar Product

CML Micro CMX994EFQ4
CML Micro
RF Receiver DIRECT CONVERSION RECEIVER 30-1000MHZ 40VQFN
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Receiver
RoHS:  
Zero-IF
100 MHz to 1 GHz
3 V to 3.6 V
+ 85 C
- 40 C
VQFN-40
SMD/SMT
Tray
Bandwidth: 20 MHz
Brand: CML Micro
Gain: 11 dB
Moisture Sensitive: Yes
NF - Noise Figure: 3.5 dB
Product Type: RF Receiver
Series: CMX99/EV99
Factory Pack Quantity: 42
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Technology: Si
Unit Weight: 4,346 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMX994 RF Direct Conversion Receiver IC

CML Micro CMX994 RF Direct Conversion Receiver IC features PowerTrade™, the ability to dynamically select power vs. performance modes to optimize operating trade-offs. The CMX994 offers exceptional blocking performance. Typical values are in the range of 98dB to 102dB depending on the measurement method. The device includes a broadband LNA with gain control and a high dynamic range, very high IIP2, I/Q demodulator. The receiver baseband section includes amplifiers and precise, configurable bandwidth baseband filter stages. LO generation is provided by an integer-N PLL and a VCO negative resistance amplifier. An external LO may also be used. LO dividers are provided for flexible multi-band operation.

Receivers (RX)

CML Micro Receivers (RX) are flexible, high-performance ICs ideal for HF/VHF/UHF professional radios, wireless data terminals, Software Defined Radio (SDR), and analog/digital/multi-mode radios. Operating within a -40°C to +85°C temperature range, these receivers feature a 100MHz to 1GHz operating frequency range, a 20MHz bandwidth, and a 15mA operating supply current. These devices are available in surface mount VQFN packages with 16x to 48x pins.