CMX983Q1

CML Micro
226-CMX983Q1
CMX983Q1

Mfr.:

Description:
RF Front End Rx and Tx Channel ADC/ DAC Converters, Two Frac-N Synthesisers and Auxilliary Functions

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,43 € 19,43 €
18,79 € 563,70 €
16,90 € 2.028,00 €
16,71 € 4.511,70 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Front End
RoHS:  
RF Front End
50 MHz
1.8 V, 3.3 V
100 uA
+ 85 C
SMD/SMT
VQFN-64
Tray
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Gain: 0 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: CMX983/EV9830
Factory Pack Quantity: 30
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 2,229 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.g

FEATURED PRODUCTS
CML MICRO