CMX970Q7-REEL

CML Micro
226-CMX970Q7-R
CMX970Q7-REEL

Mfr.:

Description:
Modulator/Demodulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,37 € 5.370,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
6,67 €
Min:
1

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Modulator/Demodulator
RoHS:  
Si
SMD/SMT
VQFN-16
Brand: CML Micro
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Modulator / Demodulator
Series: CMX970/EV9400
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: CMX970Q7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390000
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMX970 IF/RF Quadrature Demodulators

CML Micro CMX970 IF/RF Quadrature Demodulators feature a wide operating frequency range and low power consumption. Suitable for architectures with IF or RF frequencies up to 300MHz, the devices may be used in low IF systems or those converting to baseband. Control of the CMX970 may be either by serial bus or by direct control, with reduced functionality. The small, RF-optimized VQFN package and minimal external components make the device ideal for space-constrained applications.

Receivers (RX)

CML Micro Receivers (RX) are flexible, high-performance ICs ideal for HF/VHF/UHF professional radios, wireless data terminals, Software Defined Radio (SDR), and analog/digital/multi-mode radios. Operating within a -40°C to +85°C temperature range, these receivers feature a 100MHz to 1GHz operating frequency range, a 20MHz bandwidth, and a 15mA operating supply current. These devices are available in surface mount VQFN packages with 16x to 48x pins.