CMX90A004Q7-R710

CML Micro
226-CMX90A004Q7-R7
CMX90A004Q7-R710

Mfr.:

Description:
RF Amplifier 2W 860 960MHz Power Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68
Can Dispatch Immediately
On Order:
1.000
Expected 5/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,94 € 3,94 €
2,97 € 297,00 €
2,33 € 1.165,00 €
Full Reel (Order in multiples of 1000)
2,33 € 2.330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
3,95 €
Min:
1

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
RoHS:  
860 MHz to 960 MHz
3.6 V
78 mA
30 dB
Power Amplifiers
SMD/SMT
VQFN-16
GaAs
- 40 C
+ 85 C
CMX90A/EV90A003
Reel
Cut Tape
MouseReel
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Input Return Loss: - 10 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.68 W
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: CMX90A004Q7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
5A991.g

CMX90A004 2W 860MHz to 960MHz Power Amplifiers

CML Micro CMX90A004 2W 860MHz to 960MHz MMIC Power Amplifiers are two-stage, fully matched MMIC PAs delivering +32.5dBm of saturated power for use in the 860MHz to 960MHz frequency range, applicable to license-free bands. CMX90A004 amplifiers are highly integrated for ease of use, minimizing external component count and reducing board area. RF input and output matching are incorporated on-chip and active bias circuitry and an input DC-blocking capacitor.