CMX90A003Q7-R7

CML Micro
226-MX90A003Q7-R7
CMX90A003Q7-R7

Mfr.:

Description:
RF Amplifier 1W 860 960MHz Power Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2.240,00 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
860 MHz to 960 MHz
2.5 V
70 mA
30 dB
Power Amplifiers
SMD/SMT
VQFN-16
GaAs
- 40 C
+ 85 C
CMX90A/EV90A003
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Return Loss: - 10 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.88 W
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: CMX90A003Q7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99