CMX885L4-REEL

CML Micro
226-CMX885L4-R
CMX885L4-REEL

Mfr.:

Description:
RF Wireless Misc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
6,85 € 6.850,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
8,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Wireless Misc
RoHS:  
LQFP-48
Reel
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Series: CMX885/EV8850
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: CMX885L4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390000

FEATURED PRODUCTS
CML MICRO