CMX869BD2

CML Micro
226-CMX869BD2
CMX869BD2

Mfr.:

Description:
Telecom Interface ICs V.32bis, V.22bis, V.22/ Bell 212A, V.23, Bell 202, V.21, DTMF Encoder/Decoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
5
Expected 3/4/2026
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,89 € 8,89 €
8,60 € 215,00 €
7,73 € 718,89 €
7,64 € 2.131,56 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Telecom Interface ICs
RoHS:  
Modems
8.6 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-24
Tube
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Interface Type: Serial
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 600 mW
Product Type: Telecom Interface ICs
Series: CMX86X
Factory Pack Quantity: 31
Subcategory: Interface ICs
Type: Modulator/Demodulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.b.2