CMX7164L9

CML Micro
226-CMX7164L9
CMX7164L9

Mfr.:

Description:
Telecom Interface ICs Function Images Supporting 4/16/32/64 QAM, 2/4/8/16 FSK, GMSK/GFSK, V.23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,44 € 24,44 €
23,64 € 591,00 €
21,27 € 2.382,24 €
21,02 € 10.762,24 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Telecom Interface ICs
RoHS:  
Modems
1 uA
- 40 C
+ 85 C
SMD/SMT
LQFP-64
Tray
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Interface Type: SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Telecom Interface ICs
Series: CMX7164
Factory Pack Quantity: 16
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
5A991.b.7.c