CMX673D4

CML Micro
226-CMX673D4
CMX673D4

Mfr.:

Description:
Telecom Interface ICs Worldwide Tone Compatibility Single and Dual Tones detected

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,81 € 5,81 €
4,64 € 116,00 €
3,96 € 372,24 €
3,38 € 1.747,46 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Telecom Interface ICs
RoHS:  
5.5 V
2.7 V
1 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: CML Micro
Number of Channels: 1 Channel
Operating Supply Voltage: 2.7 V to 5.5 V
Pd - Power Dissipation: 800 mW
Product Type: Telecom Interface ICs
Series: CMX673
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: Tone Detector
Unit Weight: 3,642 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99