CMX639D4

CML Micro
226-CMX639D4
CMX639D4

Mfr.:

Description:
Interface - CODECs Full-duplex CVSD Codec with Robust Codeing Algorithmn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
140
Expected 6/9/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,08 € 19,08 €
15,67 € 391,75 €
13,36 € 1.255,84 €
11,49 € 5.940,33 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Voice
5.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: CML Micro
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: CODECs
Series: CMX639
Factory Pack Quantity: 47
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.