CMX589AD2-REEL

CML Micro
226-CMX589AD2-R
CMX589AD2-REEL

Mfr.:

Description:
Telecom Interface ICs

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
23,99 € 23.990,00 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Telecom Interface ICs
RoHS:  
Modems
SMD/SMT
SOIC-24
Reel
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Moisture Sensitive: Yes
Product Type: Telecom Interface ICs
Series: CMX589
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Part # Aliases: CMX589AD2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000

Wireless Packet Data Modems

CML Microcircuits Wireless Packet Data Modems address various communications and control applications, offering operation to custom, free format, and packet data systems. These modems operate within a -40°C to +85°C temperature range and offer Serial, SPI, or UART interface types.

CMX589A Full Duplex GMSK Modems

CML Micro CMX589A Full Duplex GMSK Modems are single-chip synchronous data pumps/modems designed for Wireless Data applications. Employing Gaussian filtering for Minimum Shift Keying (GMSK) baseband modulation applications, the CMX589A features a wide range of available data rates from 4000b/s to 200Kb/s. Data Rates and the choice of BT (0.3 or 0.5) are pin programmable to provide for different system requirements.