CMX469AD3

CML Micro
226-CMX469AD3
CMX469AD3

Mfr.:

Description:
Telecom Interface ICs 1200/2400/4800bps FFSK/MSK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 244

Stock:
244 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,56 € 24,56 €
16,71 € 417,75 €
16,70 € 1.903,80 €
15,18 € 4.037,88 €

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Telecom Interface ICs
RoHS:  
Modems
4.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-20
Tube
Brand: CML Micro
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Pd - Power Dissipation: 560 mW
Product Type: Telecom Interface ICs
Series: CMX469
Factory Pack Quantity: 38
Subcategory: Interface ICs
Type: Modulator/Demodulator
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
United Kingdom
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Packet Data Modems

CML Microcircuits Wireless Packet Data Modems address various communications and control applications, offering operation to custom, free format, and packet data systems. These modems operate within a -40°C to +85°C temperature range and offer Serial, SPI, or UART interface types.

CMX469A FFSK Modems

CML Micro CMX469A FFSK Modems are CMOS LSI circuits that operate as full-duplex 1200, 2400, or 4800 baud FFSK (Fast Frequency Shift Keying) modems. A standard Xtal oscillator is employed with two clock frequencies (1.008MHz or 4.032MHz) to provide baud rate, transmit frequencies, and Rx and Tx synchronization. The CMX469A modems include circuitry for Carrier Detect and Rx Clock recovery, available as output pins. Rx, Tx, and Carrier Detect paths contain a bandpass filter to ensure optimum signal conditions.