ZMTG03CJS02WCE24

C&K
611-ZMTG03CJS02WCE24
ZMTG03CJS02WCE24

Mfr.:

Description:
Basic / Snap Action Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 1.765,00 €
3,51 € 3.510,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
RoHS:  
ZMT
Snap
SPDT
ON - (OFF), OFF - (ON)
Simulated Roller Lever
3 A
250 VAC
170 gf
Wire Lead
PCB Mount
IP67
Bulk
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illuminated: Non-Illuminated
Life: 10000 Cycle
Maximum Operating Temperature: + 85C
Minimum Operating Temperature: - 40 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: G01111478 G01111478 G01111478
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536500700
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99