ZMT03ACJS05LCE

C&K
611-ZMT03ACJS05LCE
ZMT03ACJS05LCE

Mfr.:

Description:
Basic / Snap Action Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 74 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
3,11 € 31,10 €
2,92 € 73,00 €
2,86 € 143,00 €
2,27 € 227,00 €
2,14 € 642,00 €
2,01 € 1.206,00 €
1,88 € 2.256,00 €
1,70 € 8.670,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
RoHS:  
ZMT
Snap
SPDT
ON - (OFF), OFF - (ON)
Simulated Roller Lever
3 A
250 VAC
170 gf
Through Hole
PCB Mount
IP67
Tray
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illuminated: Non-Illuminated
Life: 10000 Cycle
Maximum Operating Temperature: + 85C
Minimum Operating Temperature: - 40 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: G01111474 G01111474 G01111474
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536500700
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99

ZMT Mini-Sized Sealed Snap-Acting Switches

C&K Switches ZMT Mini-Sized Sealed Snap-Acting Switches are designed for automotive and medical applications and can be used at signal level (gold-plating option) or high current up to 5A at 250VAC / 3A at 24VDC. The C&K Switches ZMT Mini-Sized Sealed Snap-Acting Switches provide an IP67 rating and dust-tight protection. The series is ideal for use in door latches, seat position detection, electric vehicle (EV) charging, and handheld medical devices.