ZMSL03130P00PSC

Not Assigned
ZMSL03130P00PSC

Mfr.:

Description:
Basic / Snap Action Switches Subminiature Snap-acting Switch (IP 65)

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
ZMS
Snap
SPDT
ON - (OFF), OFF - (ON)
Plunger, Pin
3 A
125 VAC
12 VDC
1.3 N
Solder Pin
PCB Mount
IP67
Actuator Style: Plunger
Brand: C&K
Contact Material: Silver
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99