ZMSH03130P00SSC

C&K
611-ZMSH03130P00SSC
ZMSH03130P00SSC

Mfr.:

Description:
Basic / Snap Action Switches SPDT SUB-MIN 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,38 € 3,38 €
3,12 € 31,20 €
2,92 € 73,00 €
2,86 € 143,00 €
2,27 € 227,00 €
2,14 € 535,00 €
2,01 € 703,50 €
1,88 € 1.974,00 €
1,71 € 8.977,50 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
RoHS:  
ZMS
Snap
SPDT
ON - (OFF), OFF - (ON)
Plunger, Pin
3 A
125 VAC
12 VDC
1.3 N
Solder Pin
PCB Mount
IP67
Bulk
Actuator Style: Plunger
Brand: C&K
Contact Material: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 350
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99