ZMCHM9L3R

C&K
611-ZMCHM9L3R
ZMCHM9L3R

Mfr.:

Description:
Basic / Snap Action Switches SPDT Leaf Lever 0.2A 60VDC 0.88N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3,11 €
2,87 € 28,70 €
2,69 € 67,25 €
2,63 € 131,50 €
2,09 € 209,00 €
1,97 € 591,00 €
1,86 € 1.116,00 €
1,74 € 2.088,00 €
1,70 € 8.670,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
RoHS:  
ZM
Snap
SPDT
ON - (OFF), OFF - (ON)
Lever
200 mA
125 VAC
60 VDC
0.9 N
Solder Pin
PCB Mount
Tray
Actuator Style: Lever
Brand: C&K
Contact Material: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Snap Action Switches
Factory Pack Quantity: 300
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99