ZMAG00150L04RC

C&K
611-ZMAG00150L04RC
ZMAG00150L04RC

Mfr.:

Description:
Basic / Snap Action Switches 150 gf IP67 60 VDC 100 mA SPST - 40 C+ 85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 3.960,00 €
1,30 € 6.630,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
RoHS:  
ZMA
SPST
ON - (OFF)
Lever
100 mA
125 VAC
60 VDC
150 gf
Through Hole
PCB Mount
IP67
Tray
Actuator Length: 3.6 mm
Actuator Material: Nylon
Brand: C&K
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 300
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99