ZMA03A150S06LC

C&K
611-ZMA03A150S06LC
ZMA03A150S06LC

Mfr.:

Description:
Basic / Snap Action Switches SWITCH ZMA03A150S06LC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,45 € 14,50 €
1,38 € 34,50 €
1,32 € 66,00 €
1,27 € 127,00 €
1,01 € 303,00 €
0,92 € 552,00 €
0,877 € 1.052,40 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
ZMA
Detect
SPDT
ON - (ON)
Button
3 A
125 VAC
24 VDC
5.29 oz
Solder Pin, Right Angle
PCB Mount
Tray
Actuator Material: Nylon
Brand: C&K
Contact Material: Silver Alloy
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 300
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501199
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.