ZMA00A080S06EC

C&K
611-ZMA00A080S06EC
ZMA00A080S06EC

Mfr.:

Description:
Basic / Snap Action Switches SWITCH ZMA00A080S06EC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,56 € 1.680,00 €
0,512 € 2.611,20 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
ZMA
Detect
SPDT
Simulated Roller Lever
100 mA
125 VAC
60 VDC
2.82 oz
Solder Pin
PCB Mount
Tray
Actuator Length: 2.03 mm
Actuator Material: Nylon
Brand: C&K
Contact Material: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 300
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501199
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99