ZMA00A080P00PC

C&K
611-ZMA00A080P00PC
ZMA00A080P00PC

Mfr.:

Description:
Basic / Snap Action Switches Detect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.813

Stock:
1.813 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
1,23 € 12,30 €
1,01 € 25,25 €
0,989 € 49,45 €
0,955 € 95,50 €
0,949 € 284,70 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
RoHS:  
ZMA
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Plunger, Pin
100 mA
125 VAC
60 VDC
0.8 N
Solder Pin
PCB Mount
Tray
Actuator Style: Plunger
Brand: C&K
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 300
Subcategory: Switches
Unit Weight: 3,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.