ZMA00A080L04PC

C&K
611-ZMA00A080L04PC
ZMA00A080L04PC

Mfr.:

Description:
Basic / Snap Action Switches SPDT, On-Mom, PC Pin Snap Action Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
600
Expected 9/15/2026
600
Expected 11/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,903 € 9,03 €
0,869 € 21,73 €
0,729 € 218,70 €
0,666 € 399,60 €
0,645 € 774,00 €
0,611 € 3.116,10 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
RoHS:  
ZMA
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Lever
100 mA
125 VAC
60 VDC
0.8 N
Solder Pin
PCB Mount
Tray
Actuator Style: Lever
Brand: C&K
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 300
Subcategory: Switches
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.