Y97DT23B5ABFP

C&K
Not Assigned
Y97DT23B5ABFP

Mfr.:

Description:
Tactile Switches SWITCH TACTILE

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
2.6 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
Copper
4.5 mm
4.2 mm
0.55 mm
200000 Cycle
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 7000
Subcategory: Switches
Travel: 0.2 mm
Type: Tactile
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99