Y78B22310FP

C&K
Not Assigned
Y78B22310FP

Mfr.:

Description:
Tactile Switches SWITCH TACTILE

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
Straight
0.5 mm
Oval
OFF - (ON)
2 N
10 mA
24 VDC
200 mVA
Yes
SPST
Gull Wing Lead
Black
4.6 mm
2.8 mm
1.9 mm
200000 Cycle
IP40
Brand: C&K
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 7000
Subcategory: Switches
Travel: 0.25 mm +/- 0.1 mm
Type: Tactile
Part # Aliases: KMR223G LFG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
MXHTS:
8536509030
ECCN:
EAR99