Y31341441FP LFS

C&K
611-Y31341441FPLFS
Y31341441FP LFS

Mfr.:

Description:
Tactile Switches SPDT NC-NO 4.75N J Bend

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.884

Stock:
5.884 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,79 € 1,79 €
1,53 € 15,30 €
1,42 € 35,50 €
1,26 € 126,00 €
1,17 € 292,50 €
1,11 € 555,00 €
Full Reel (Order in multiples of 1000)
1,05 € 1.050,00 €
0,972 € 1.944,00 €
0,937 € 4.685,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
5.2 mm
Round
ON - (OFF), OFF - (ON)
4.75 N
50 mA
24 VDC
1 VA
SPDT
J Form Lead
Orange
6.2 mm
6.2 mm
5.2 mm
KSC DCT
300000 Cycle
IP67
Reel
Cut Tape
MouseReel
Actuator Material: Silicon
Brand: C&K
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product: Tact Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.85 mm
Type: Dual Circuit
Part # Aliases: KSC441J DCT 70 SH LFS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
MXHTS:
8536509030
ECCN:
EAR99

KSC DCT Sealed Tactile Switches

C&K Switches KSC DCT Sealed Tactile Switches feature a soft actuator with a 3.5mm or 5.2mm height and a single pole double throw (SPDT) function. These momentary action tactile switches are designed to give users a positive tactile feeling and offer IP67 protection sealing, a lifespan of 300,000 cycles, and a 6.2mm x 6.2mm footprint. The SMT switches have an operating force of 4.75N ±1.25N and a choice of a J-bend or gullwing (G) termination. C&K Switches KSC DCT Sealed Tactile Switches are ideally suited for transportation applications, medical equipment, industrial electronics, and consumer products.