Y201132V203NQ

C&K
611-Y201132V203NQ
Y201132V203NQ

Mfr.:

Description:
Keylock Switches Switchlocks 2P 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 2160   Multiples: 18
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,42 € 63.547,20 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Keylock Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
4 A
125 VAC
Solder Lug
Switchlock
90 deg
1 Position
Polyester, Glass Filled
Tray
Brand: C&K
Product Type: Keylock Switches
Series: Y
Factory Pack Quantity: 18
Subcategory: Switches
Unit Weight: 50,827 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.